Part Details for NRB-XS330M450V16X25F by NIC Components Corp
Overview of NRB-XS330M450V16X25F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XS330M450V16X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS330M450V16X2
|
Avnet Americas | CAP ALUM 33UF 450VDC 20% 16 X 25 RDL - Bulk (Alt: NRB-XS330M450V16X2) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6426 / $0.7184 | Buy Now |
Part Details for NRB-XS330M450V16X25F
NRB-XS330M450V16X25F CAD Models
NRB-XS330M450V16X25F Part Data Attributes
|
NRB-XS330M450V16X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS330M450V16X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.694 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 392 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS330M450V16X25F
This table gives cross-reference parts and alternative options found for NRB-XS330M450V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS330M450V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330VBM1625RTN311P | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS330M450V16X25F vs 2330VBM1625RTN311P |
450BXC33MEFCCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS330M450V16X25F vs 450BXC33MEFCCE16X25 |
8330VBM1625RTN711B | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS330M450V16X25F vs 8330VBM1625RTN711B |
450BXC33MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS330M450V16X25F vs 450BXC33MCC16X25 |
8330VBM1625RTN411P | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS330M450V16X25F vs 8330VBM1625RTN411P |
B43821F5336M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRB-XS330M450V16X25F vs B43821F5336M004 |
1330VBM1625RTN2110 | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS330M450V16X25F vs 1330VBM1625RTN2110 |
1330VBM1625RTN0110 | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS330M450V16X25F vs 1330VBM1625RTN0110 |
UCS2W330MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | NRB-XS330M450V16X25F vs UCS2W330MHD1AA |
ESH336M450AM7KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRB-XS330M450V16X25F vs ESH336M450AM7KA |