Part Details for NRB-XS220M200V10X20F by NIC Components Corp
Overview of NRB-XS220M200V10X20F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XS220M200V10X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS220M200V10X2
|
Avnet Americas | CAP ALUM 22UF 200VDC 20% 10 X 20 RDL - Bulk (Alt: NRB-XS220M200V10X2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1597 / $0.1694 | Buy Now |
Part Details for NRB-XS220M200V10X20F
NRB-XS220M200V10X20F CAD Models
NRB-XS220M200V10X20F Part Data Attributes
|
NRB-XS220M200V10X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS220M200V10X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.276 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS220M200V10X20F
This table gives cross-reference parts and alternative options found for NRB-XS220M200V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS220M200V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MCM1020RT07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | NRB-XS220M200V10X20F vs 8220MCM1020RT07C |
2220MCM1020RYN011M | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M200V10X20F vs 2220MCM1020RYN011M |
1220MCM1020RAN511C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M200V10X20F vs 1220MCM1020RAN511C |
2220MCM1020LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRB-XS220M200V10X20F vs 2220MCM1020LEN911B |
8220MCM1020RTN211C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M200V10X20F vs 8220MCM1020RTN211C |
B43086A2226M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | NRB-XS220M200V10X20F vs B43086A2226M000 |
8220MCM1020RF01B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M200V10X20F vs 8220MCM1020RF01B |
8220MCM1020RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRB-XS220M200V10X20F vs 8220MCM1020RXN011M |
8220MCM1020RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRB-XS220M200V10X20F vs 8220MCM1020RXN511C |
200BXC22MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS220M200V10X20F vs 200BXC22MCE10X20 |