There are no models available for this part yet.
Overview of NRAS4100-F-15A-AA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NRAS4100-F-15A-AA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B2314
|
Newark | 15A C.b Rohs Compliant: Yes |Idec NRAS4100-F-15A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5200 / $93.9100 | Buy Now | |
DISTI #
1885-NRAS4100-F-15A-AA-ND
|
DigiKey | 15A C.B Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.8500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.7900 / $83.9200 | Buy Now | ||
DISTI #
000000000003413083
|
Sager | Circuit Breakers 15A C.B | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$61.7900 / $83.9200 | Buy Now |