Part Details for NRAS3100-10A-AD by IDEC Corporation
Overview of NRAS3100-10A-AD by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRAS3100-10A-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2267
|
Newark | Circuit Protector 10A Rohs Compliant: Yes |Idec NRAS3100-10A-AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4100 / $68.4400 | Buy Now |
DISTI #
1885-NRAS3100-10A-AD-ND
|
DigiKey | CIRCUIT PROTECTOR 10A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6500 | Buy Now |
DISTI #
199-NRAS310010AAD
|
Mouser Electronics | Circuit Breakers Circuit Protector 10A RoHS: Compliant | 0 |
|
$60.6600 / $98.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2000 / $61.1500 | Buy Now |
DISTI #
000000000003413022
|
Sager | Circuit Breakers Circuit Protector 10A Min Qty: 1 | 0 |
|
$52.5900 / $58.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.2000 / $61.1500 | Buy Now |
Part Details for NRAS3100-10A-AD
NRAS3100-10A-AD CAD Models
NRAS3100-10A-AD Part Data Attributes:
|
NRAS3100-10A-AD
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAS3100-10A-AD
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 50.6 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 57.53 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |