Part Details for NRAS2100-F-20A-MA by IDEC Corporation
Overview of NRAS2100-F-20A-MA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for NRAS2100-F-20A-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2132
|
Newark | Circuit Protector 20A Rohs Compliant: Yes |Idec NRAS2100-F-20A-MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4800 / $53.5500 | Buy Now |
DISTI #
1885-NRAS2100-F-20A-MA-ND
|
DigiKey | CIRCUIT PROTECTOR 20A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8100 | Buy Now |
DISTI #
199-NRAS2100F20AMA
|
Mouser Electronics | Circuit Breakers Circuit Protector 20A RoHS: Compliant | 0 |
|
$47.4500 / $77.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.7000 / $46.8600 | Buy Now |
DISTI #
000000000003412969
|
Sager | Circuit Breakers Circuit Protector 20A Min Qty: 1 | 0 |
|
$41.1500 / $45.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.7000 / $46.8600 | Buy Now |
Part Details for NRAS2100-F-20A-MA
NRAS2100-F-20A-MA CAD Models
NRAS2100-F-20A-MA Part Data Attributes
|
NRAS2100-F-20A-MA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAS2100-F-20A-MA
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.2 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 50.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |