Part Details for NRAS1111-20A-AA by IDEC Corporation
Results Overview of NRAS1111-20A-AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRAS1111-20A-AA Information
NRAS1111-20A-AA by IDEC Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for NRAS1111-20A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2034
|
Newark | Circuit Protector 20A Rohs Compliant: Yes |Idec NRAS1111-20A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8500 / $31.2400 | Buy Now |
DISTI #
1885-NRAS1111-20A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 20A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1000 | Buy Now |
DISTI #
199-NRAS111120AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 20A RoHS: Compliant | 0 |
|
$24.1800 / $37.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0800 / $25.0500 | Buy Now |
DISTI #
000000000003412845
|
Sager | Circuit Breakers Circuit Protector 20A Min Qty: 1 | 0 |
|
$22.0000 / $26.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.0800 / $25.0500 | Buy Now |
Part Details for NRAS1111-20A-AA
NRAS1111-20A-AA CAD Models
NRAS1111-20A-AA Part Data Attributes
|
NRAS1111-20A-AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAS1111-20A-AA
IDEC Corporation
Magnetic Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.1 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 50.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |