There are no models available for this part yet.
Overview of NRAS1100-F-15A-AA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NRAS1100-F-15A-AA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-NRAS1100-F-15A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 15A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1600 | Buy Now | |
DISTI #
199-NRAS1100F15AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 15A | 0 |
|
$19.6500 / $34.0700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7700 / $20.7100 | Buy Now | ||
DISTI #
000000000003412798
|
Sager | Circuit Breakers Circuit Protector 15A Min Qty: 1 | 0 |
|
$18.1800 / $21.8200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.7700 / $20.7100 | Buy Now |
CAD Models for NRAS1100-F-15A-AA by IDEC Corporation
Part Data Attributes for NRAS1100-F-15A-AA by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
LEVER
|
Body Breadth
|
19.1 mm
|
Body Height
|
40 mm
|
Body Length or Diameter
|
50.6 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
15 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CCC; CE; CUL; IEC; PSE; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|