Part Details for NRAS1100-3A-BA by IDEC Corporation
Overview of NRAS1100-3A-BA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRAS1100-3A-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1946
|
Newark | Circuit Protector 3A Rohs Compliant: Yes |Idec NRAS1100-3A-BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $22.7300 | Buy Now |
DISTI #
1885-NRAS1100-3A-BA-ND
|
DigiKey | CIRCUIT PROTECTOR 3A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7200 | Buy Now |
DISTI #
199-NRAS11003ABA
|
Mouser Electronics | Circuit Breakers Circuit Protector 3A RoHS: Compliant | 0 |
|
$15.5700 / $29.9800 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC RoHS: Compliant | 0 |
|
$13.8800 / $18.2200 | Buy Now |
DISTI #
000000000003412770
|
Sager | Circuit Breakers Circuit Protector 3A Min Qty: 1 | 0 |
|
$16.0000 / $19.2100 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC RoHS: Compliant | 0 |
|
$13.8800 / $18.2200 | Buy Now |
Part Details for NRAS1100-3A-BA
NRAS1100-3A-BA CAD Models
NRAS1100-3A-BA Part Data Attributes
|
NRAS1100-3A-BA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAS1100-3A-BA
IDEC Corporation
Magnetic Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.1 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 50.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |