Part Details for NRAR1121-10A-AA-1 by IDEC Corporation
Overview of NRAR1121-10A-AA-1 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for NRAR1121-10A-AA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1765
|
Newark | Circuit Protector 10A Rohs Compliant: Yes |Idec NRAR1121-10A-AA-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8700 / $48.8700 | Buy Now |
DISTI #
1885-NRAR1121-10A-AA-1-ND
|
DigiKey | CIRCUIT PROTECTOR 10A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8800 | Buy Now |
DISTI #
199-NRAR112110AAA1
|
Mouser Electronics | Circuit Breakers Circuit Protector 10A RoHS: Compliant | 0 |
|
$39.8900 / $58.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2700 / $40.0100 | Buy Now |
DISTI #
000000000003412701
|
Sager | Circuit Breakers Circuit Protector 10A Min Qty: 1 | 0 |
|
$34.4100 / $41.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.2700 / $40.0100 | Buy Now |
DISTI #
NRAR1121-10A-AA-1
|
Relay Specialties | Magnetic-Hydraulic Circuit Bre Min Qty: 1 | 0 |
|
RFQ |
Part Details for NRAR1121-10A-AA-1
NRAR1121-10A-AA-1 CAD Models
NRAR1121-10A-AA-1 Part Data Attributes
|
NRAR1121-10A-AA-1
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAR1121-10A-AA-1
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.1 mm | |
Body Height | 56 mm | |
Body Length or Diameter | 52 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |