Part Details for NRAN3100-5A-AA by IDEC Corporation
Overview of NRAN3100-5A-AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NRAN3100-5A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1636
|
Newark | Circuit Protector 5A Rohs Compliant: Yes |Idec NRAN3100-5A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4100 / $77.4800 | Buy Now |
DISTI #
1885-NRAN3100-5A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 5A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5700 | Buy Now |
DISTI #
199-NRAN31005AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 5A | 0 |
|
$65.6700 / $106.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.0100 / $66.2100 | Buy Now |
DISTI #
000000000003412570
|
Sager | Circuit Breakers Circuit Protector 5A Min Qty: 1 | 0 |
|
$56.9400 / $63.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.0100 / $66.2100 | Buy Now |
Part Details for NRAN3100-5A-AA
NRAN3100-5A-AA CAD Models
NRAN3100-5A-AA Part Data Attributes
|
NRAN3100-5A-AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAN3100-5A-AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 57.3 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 50.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CCC; CE; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |