Part Details for NRAN3100-3A-BA by IDEC Corporation
Overview of NRAN3100-3A-BA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRAN3100-3A-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1632
|
Newark | Circuit Protector 3A Rohs Compliant: Yes |Idec NRAN3100-3A-BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3200 / $74.1000 | Buy Now |
DISTI #
1885-NRAN3100-3A-BA-ND
|
DigiKey | CIRCUIT PROTECTOR 3A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5700 | Buy Now |
DISTI #
199-NRAN31003ABA
|
Mouser Electronics | Circuit Breakers Circuit Protector 3A RoHS: Compliant | 0 |
|
$65.6700 / $106.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.0100 / $66.2100 | Buy Now |
DISTI #
000000000003412568
|
Sager | Circuit Breakers Circuit Protector 3A Min Qty: 1 | 0 |
|
$56.9400 / $63.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.0100 / $66.2100 | Buy Now |
Part Details for NRAN3100-3A-BA
NRAN3100-3A-BA CAD Models
NRAN3100-3A-BA Part Data Attributes
|
NRAN3100-3A-BA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAN3100-3A-BA
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 57.3 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |