Part Details for NRA335M16R8 by NEC Electronics Group
Overview of NRA335M16R8 by NEC Electronics Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for NRA335M16R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 1950 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 20±% | 299 |
|
$0.1125 / $0.1800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 20±% | 213 |
|
$0.1125 / $0.1800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 20±% | 1560 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 20±% | 4304 |
|
$0.2450 / $0.7000 | Buy Now |
Part Details for NRA335M16R8
NRA335M16R8 CAD Models
NRA335M16R8 Part Data Attributes
|
NRA335M16R8
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRA335M16R8
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for NRA335M16R8
This table gives cross-reference parts and alternative options found for NRA335M16R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA335M16R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYTRA1C335MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | NRA335M16R8 vs TYTRA1C335MTRF |
TRJA335M016ECT0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 | Kyocera AVX Components | NRA335M16R8 vs TRJA335M016ECT0C |
TA16TCR335MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NRA335M16R8 vs TA16TCR335MAR |
TRJA335M016ECSL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 | Kyocera AVX Components | NRA335M16R8 vs TRJA335M016ECSL0 |
TRJA335M016EC0L0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 | Kyocera AVX Components | NRA335M16R8 vs TRJA335M016EC0L0 |
TRJA335M016ECT0B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 | Kyocera AVX Components | NRA335M16R8 vs TRJA335M016ECT0B |
TRJA335M016H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRA335M16R8 vs TRJA335M016H |
T495A335M016ZGE3K0728 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | NRA335M16R8 vs T495A335M016ZGE3K0728 |
TAJS335M016R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | NRA335M16R8 vs TAJS335M016R |
TRJA335M016CSLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRA335M16R8 vs TRJA335M016CSLC |