Part Details for NR6045T101M by TAIYO YUDEN
Results Overview of NR6045T101M by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NR6045T101M Information
NR6045T101M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NR6045T101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6449
|
Newark | Inductor, Shielded, 100Uh, 800Ma, Smd, Inductance:100Μh, Rms Current (Irms):700Ma, Inductor Const... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58 |
|
$0.2080 / $0.3430 | Buy Now |
DISTI #
09P6315
|
Newark | Inductor, Smd High Current, 100Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NR6045T101M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
587-2084-1-ND
|
DigiKey | FIXED IND 100UH 700MA 650MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3872 In Stock |
|
$0.1187 / $0.2900 | Buy Now |
DISTI #
NR6045T101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 700 mA, Shielded, 800 mA, 6mm x 6mm x 4.5mm - Tape and Reel (Al... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel |
3000 |
|
$0.1264 | Buy Now |
DISTI #
963-NR6045T101M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD6060YEL101M RPLCMT PN 100uH 6060 20% LOW PROFILE RoHS: Compliant | 11604 |
|
$0.1180 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.65Ohm DCR 2424 T/R RoHS: Compliant |
2749 In Stock |
|
$0.1086 / $0.1511 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 515 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 412 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 69 |
|
$0.1666 / $0.2499 | Buy Now |
DISTI #
NR6045T101M
|
TTI | Power Inductors - SMD 963-LSXBD6060YEL101M RPLCMT PN 100uH 6060 20% LOW PROFILE pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for NR6045T101M
NR6045T101M CAD Models
NR6045T101M Part Data Attributes
|
NR6045T101M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6045T101M
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |