Part Details for NR6028T4R7M by TAIYO YUDEN
Results Overview of NR6028T4R7M by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NR6028T4R7M Information
NR6028T4R7M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NR6028T4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6309
|
Newark | Inductor, Shielded, 4.7Uh, 2.7A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):3A, Inducto... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
84R6441
|
Newark | Inductor, Shielded, 4.7Uh, 2.7A, Smd, Inductance:4.7Μh, Rms Current (Irms):3A, Inductor Construct... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1095 |
|
$0.1370 / $0.3020 | Buy Now |
DISTI #
587-2100-1-ND
|
DigiKey | FIXED IND 4.7UH 3A 40.3 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45413 In Stock |
|
$0.0988 / $0.2500 | Buy Now |
DISTI #
NR6028T4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 3 A, Shielded, 2.7 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: N... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel |
36000 |
|
$0.1009 | Buy Now |
DISTI #
NR6028T4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 3 A, Shielded, 2.7 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: N... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1041 | Buy Now |
DISTI #
963-NR6028T4R7M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD6060WHL4R7M RPLCMT PN 4.7uH 6060 20% LOW PROFILE RoHS: Compliant | 31881 |
|
$0.1020 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R RoHS: Compliant |
28000 In Stock |
|
$0.0928 / $0.1090 | Buy Now |
DISTI #
60323054
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2144 | Americas - 28000 |
|
$0.1173 / $0.1380 | Buy Now |
|
Bristol Electronics | 10767 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for NR6028T4R7M
NR6028T4R7M CAD Models
NR6028T4R7M Part Data Attributes
|
NR6028T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6028T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0403 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 39 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |