-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NR6028T2R2N by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6437
|
Newark | Inductor, Shielded, 2.2Uh, 4.2A, Smd, Inductance:2.2Μh, Rms Current (Irms):3.7A, Inductor Constru... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12132 |
|
$0.1510 / $0.3220 | Buy Now |
DISTI #
09P6306
|
Newark | Inductor, Shielded, 2.2Uh, 4.2A, Smd, Full Reel, Inductance:2.2Μh, Rms Current (Irms):3.7A, Induc... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
587-2098-1-ND
|
DigiKey | FIXED IND 2.2UH 3.7A 26 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84708 In Stock |
|
$0.0988 / $0.2500 | Buy Now |
DISTI #
NR6028T2R2N
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 30%, 3.7 A, Shielded, 4.2 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-NR6028T2R2N
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD6060WHL2R2N RPLCMT PN 2.2uH 6060 30% LOW PROFILE RoHS: Compliant | 28480 |
|
$0.0980 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R RoHS: Compliant |
13378 In Stock |
|
$0.0946 / $0.1130 | Buy Now |
DISTI #
51624197
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1801 | Americas - 12000 |
|
$0.1307 / $0.1469 | Buy Now |
|
Bristol Electronics | 4980 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 2316 |
|
$0.0985 / $0.2274 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 1476 |
|
$0.2200 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR6028T2R2N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6028T2R2N
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.7 A | |
Self Resonance Frequency | 68 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |