Part Details for NR461EE by National Semiconductor Corporation
Overview of NR461EE by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NR461EE
NR461EE CAD Models
NR461EE Part Data Attributes:
|
NR461EE
National Semiconductor Corporation
Buy Now
|
Compare Parts:
NR461EE
National Semiconductor Corporation
RF POWER AMP TRANSISTOR, FT > 300 MHZ,TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |