Part Details for NR1620GK050AE4S by Nisshinbo Micro Devices
Overview of NR1620GK050AE4S by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR1620GK050AE4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NR1620GK050AE4SCT-ND
|
DigiKey | Voltage Regulator Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.4903 / $1.9300 | Buy Now |
DISTI #
848-NR1620GK050AE4S
|
Mouser Electronics | Switching Voltage Regulators 150mA 0.4V Output & Ultra-Low Supply Current Voltage Regulator RoHS: Compliant | 100 |
|
$0.4910 / $1.2600 | Buy Now |