-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 420kHz Switching Freq-Max, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NR111D-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 4A 8DIP Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8533 / $2.8400 | Buy Now |
DISTI #
57006378
|
Verical | buck regulator ICs integrates High-side power MOSFETs RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 2500 |
|
$0.8936 / $1.0769 | Buy Now |
DISTI #
77377699
|
Verical | buck regulator ICs integrates High-side power MOSFETs RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 500 |
|
$0.8050 / $1.0300 | Buy Now |
DISTI #
36542919
|
Verical | buck regulator ICs integrates High-side power MOSFETs RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1601 | Americas - 331 |
|
$0.9875 / $1.0769 | Buy Now |
|
Quest Components | 2264 |
|
$0.9450 / $2.5200 | Buy Now | |
DISTI #
C1S721000077293
|
Chip1Stop | Sanken_category_DC/DCconverter,linearregulator | 1400 |
|
$2.3200 / $3.1600 | Buy Now |
DISTI #
C1S721000102641
|
Chip1Stop | Sanken_category_DC/DCconverter,linearregulator RoHS: Compliant pbFree: No Container: Tube | 500 |
|
$0.6440 / $1.1200 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 4A 8DIP | 2500 |
|
$0.8261 / $1.3952 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2500 |
|
$0.6300 / $1.8770 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 331 |
|
$0.6300 / $1.8770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR111D
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NR111D
Sanken Electric Co Ltd
Switching Regulator, Current-mode, 420kHz Switching Freq-Max, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 420 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |