-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NR10050T150M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4737
|
Newark | Inductor, High Current Wound, 15Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NR10050T150M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
587-5929-1-ND
|
DigiKey | FIXED IND 15UH 3.2A 45.5MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
740 In Stock |
|
$0.3125 / $0.6900 | Buy Now |
DISTI #
NR10050T150M
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A T/R - Tape and Reel (Alt: NR10050T150M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2995 / $0.3430 | Buy Now |
DISTI #
963-NR10050T150M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBH10050HL150M RPLCMT PN 15uH 1005 20% LOW PROFILE RoHS: Compliant | 2 |
|
$0.3120 / $0.6900 | Buy Now |
|
Future Electronics | INDUCTOR, HIGH CURRENT WOUND, 15uH20%, T&R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3150 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 45.5mOhm DCR T/R RoHS: Compliant |
3000 In Stock |
|
$0.3014 / $0.4169 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
NR10050T150M
|
TTI | Power Inductors - SMD 963-LSXBH10050HL150M RPLCMT PN 15uH 1005 20% LOW PROFILE pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3200 / $0.3910 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 45.5mOhm DCR T/R RoHS: Compliant |
3000 In Stock |
|
$0.3014 / $0.4169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR10050T150M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR10050T150M
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0455 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |