Part Details for NR1-C by Panduit Corp
Overview of NR1-C by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4601
|
Newark | Wiring Duct Rivets, Raceway/Duct Material:Nylon (Polyamide), Raceway/Duct Color:Natural, External Length:-, External Width:-, External Height:-, Product Range:Panduct Series, Accessory Type:Nylon Rivet, Body Material:Nylon Rohs Compliant: Yes |Panduit NR1-C (Alternate Part Number: 07498325220 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 87 |
|
$18.7800 / $20.6200 | Buy Now |
DISTI #
298-10363-ND
|
DigiKey | RIVET PUSH 0.370" NYLON NATURAL Min Qty: 1 Lead time: 2 Weeks Container: Box |
2805 In Stock |
|
$0.2239 / $0.2800 | Buy Now |
DISTI #
81F4601
|
Avnet Americas | Cable Accessories Push Rivet Nylon 6/6 Natural - Boxed Product (Development Kits) (Alt: 81F4601) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Box | 82 Partner Stock |
|
$18.7800 / $20.6200 | Buy Now |
DISTI #
NR1-C
|
Avnet Americas | Cable Accessories Push Rivet Nylon 6/6 Natural - Bulk (Alt: NR1-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4800 | Buy Now |
DISTI #
644-NR1-C
|
Mouser Electronics | Screws & Fasteners PUSH RIVET RoHS: Compliant | 10107 |
|
$0.1980 / $0.2700 | Buy Now |
DISTI #
72259986
|
RS | Duct Nylon Push Rivet For Mounting, NR1Series | Panduit NR1-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 502 |
|
$0.2360 / $0.2730 | Buy Now |
DISTI #
70044216
|
RS | Duct Nylon Push Rivet For Mounting, NR1Series | Panduit NR1-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 34 |
|
$18.3500 / $20.6200 | Buy Now |
|
Bisco Industries | 54 |
|
Buy Now | ||
DISTI #
PANNR1-C
|
Heilind Electronics | Duct Nylon Push Rivet For Mounting | Americas - 0 in Stock |
|
$0.1800 / $0.2304 | Buy Now |
|
Onlinecomponents.com | Nylon rivet for use with TNR rivet tool.<CRLF>Mean pull-off force PVC: 90 lbs. Type NE/Type NNC: 70 lbs.<CRLF>Mean shear force: PVC 139 lbs. Type NE/Type NNC: 126 lbs. RoHS: Compliant |
1500 In Stock 26200 Factory Stock |
|
$0.2036 / $0.2515 | Buy Now |
Part Details for NR1-C
NR1-C CAD Models
NR1-C Part Data Attributes
|
NR1-C
Panduit Corp
Buy Now
|
Compare Parts:
NR1-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |