Part Details for NR01105ANG13-1A by NKK Switches
Overview of NR01105ANG13-1A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR01105ANG13-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8775
|
Newark | Rotary Switch, Sp5T, 0.4Va, 28Vac/Dc, Th, No. Of Switch Positions:5 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:-, Contact Voltage Ac Max:28V, Product Range:Nr01 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches NR01105ANG13-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $21.7600 | Buy Now |
DISTI #
3937-NR01105ANG13-1A-ND
|
DigiKey | SWITCH ROTARY 5POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$12.8364 / $19.3800 | Buy Now |
DISTI #
360-3636-ND
|
DigiKey | SWITCH ROTARY 5POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19 In Stock |
|
$8.7500 / $16.1700 | Buy Now |
DISTI #
633-NR01105ANG13-1A
|
Mouser Electronics | Rotary Switches 5POS 1P 28VAC/DC BLK 45 Degree NonShrt RoHS: Compliant | 10 |
|
$10.1400 / $13.1200 | Buy Now |
DISTI #
71042122
|
RS | Switch, Rotary, Sealed, SP, ON-ON-ON-ON-ON, Blk Knob No Flange, Gold, 0.4VA, 28VAC/DC, PC | NKK Switches NR01105ANG13-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$6.7400 | Buy Now |
|
Future Electronics | NR01 Series Subminiature Process Sealed Rotaries, Black Knob Without Flange RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$10.8600 / $11.4000 | Buy Now |
DISTI #
NR01105ANG13-1A
|
TTI | Rotary Switches 5POS 1P 28VAC/DC BLK 45 Degree NonShrt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$12.4900 | Buy Now |
|
Powell Electronics | SUBINIATURE PROCESS SEALED ROTARY Min Qty: 1 | 13 |
|
$9.7600 / $14.5700 | Buy Now |
Part Details for NR01105ANG13-1A
NR01105ANG13-1A CAD Models
NR01105ANG13-1A Part Data Attributes
|
NR01105ANG13-1A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
NR01105ANG13-1A
NKK Switches
NR01-Series Subminiature Process Sealed Rotary Switch; no positions: 5; index stops: 5; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 7.0mm; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |