Part Details for NR-2B-10.368M-STD-CMB-4 by Nihon Dempa Kogyo Co Ltd
Overview of NR-2B-10.368M-STD-CMB-4 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for NR-2B-10.368M-STD-CMB-4
NR-2B-10.368M-STD-CMB-4 CAD Models
NR-2B-10.368M-STD-CMB-4 Part Data Attributes:
|
NR-2B-10.368M-STD-CMB-4
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NR-2B-10.368M-STD-CMB-4
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 10.368MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10.368 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO |