Part Details for NR-20-RCA1 by Nanaboshi Electric Mfg Co Ltd
Overview of NR-20-RCA1 by Nanaboshi Electric Mfg Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DAFRCA15S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Position Receptacle, Flash Gold, 4-40 Removable Front Screwlock | |
L17DAFRCA15P | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 15 Pin, Flash Gold, 4-40 Fixed Front Screwlock | |
L117DAFRCA15P | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell+Grounding Dimples, 15 Pin, 0.38um (15u\\) Gold, 4-40 Removable Front Screwlock |
Price & Stock for NR-20-RCA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S531500006299
|
Chip1Stop | Connector Circular RoHS: Not Compliant pbFree: No | 54 |
|
$1.5200 / $2.9500 | Buy Now |