Part Details for NR-0429-DXP by Bimba Manufacturing Company
Overview of NR-0429-DXP by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CAD0604292 | Amphenol Communications Solutions | Smart Card connector, Without Switch, Reel Packaging. | |
68000-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
98426-G16-04-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for NR-0429-DXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75239586
|
RS | Cylinder, O.L., Non-Rot,3'4In Bore, Stroke: 29In, Dbl Act Univ Mt | Bimba NR-0429-DXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$213.2500 | RFQ |