Part Details for NR 6045T 330M by TAIYO YUDEN
Overview of NR 6045T 330M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR 6045T 330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMNR6045T330M
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 1.4 A, Shielded, 1.5 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: LMNR6045T330M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |