Part Details for NR 3010T100M by TAIYO YUDEN
Overview of NR 3010T100M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR 3010T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NR3010T100M
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 510mA 1212 T/R - Tape and Reel (Alt: NR3010T100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1422 / $0.1602 | Buy Now |