Part Details for NQ80333M500 by Intel Corporation
Overview of NQ80333M500 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for NQ80333M500
NQ80333M500 CAD Models
NQ80333M500 Part Data Attributes:
|
NQ80333M500
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NQ80333M500
Intel Corporation
Microprocessor, 500MHz, CMOS, PBGA829, 37.50 X 37.50 MM, 1.27 MM PITCH, FCBGA-829
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 829 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B829 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 829 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.942 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NQ80333M500
This table gives cross-reference parts and alternative options found for NQ80333M500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NQ80333M500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QG80331M500 | Microprocessor, 500MHz, CMOS, PBGA829, 37.50 X 37.50 MM, 1.27 MM PITCH, LEAD FREE, FCBGA-829 | Intel Corporation | NQ80333M500 vs QG80331M500 |
NQ80332M667 | Microprocessor, 667MHz, CMOS, PBGA829, 37.50 X 37.50 MM, 1.27 MM PITCH, FCBGA-829 | Intel Corporation | NQ80333M500 vs NQ80332M667 |
NQ80332M800 | Microprocessor, 800MHz, CMOS, PBGA829, 37.50 X 37.50 MM, 1.27 MM PITCH, FCBGA-829 | Intel Corporation | NQ80333M500 vs NQ80332M800 |
QG80333M800 | Microprocessor, 800MHz, CMOS, PBGA829, 37.50 X 37.50 MM, 1.27 MM PITCH, LEAD FREE, FCBGA-829 | Intel Corporation | NQ80333M500 vs QG80333M800 |
QG80333M667 | Microprocessor, 667MHz, CMOS, PBGA829, 37.50 X 37.50 MM, 1.27 MM PITCH, LEAD FREE, FCBGA-829 | Intel Corporation | NQ80333M500 vs QG80333M667 |
QG80333M500 | Microprocessor, 500MHz, CMOS, PBGA829, 37.50 X 37.50 MM, 1.27 MM PITCH, LEAD FREE, FCBGA-829 | Intel Corporation | NQ80333M500 vs QG80333M500 |
QG80331M667 | Microprocessor, 667MHz, CMOS, PBGA829, 37.50 X 37.50 MM, 1.27 MM PITCH, LEAD FREE, FCBGA-829 | Intel Corporation | NQ80333M500 vs QG80331M667 |