Power Circuits
NQ40W40HGC60NRS-G
SynQor
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-10

Overview of NQ40W40HGC60NRS-G by SynQor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NQ40W40HGC60NRS-G by SynQor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NQ40W40HGC60NRS-G by SynQor

NQ40W40HGC60NRS-G
SynQor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNQOR INC
Part Package Code
MODULE
Package Description
,
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P10
JESD-609 Code
e3
Length
63.14 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Output Voltage-Max
40 V
Output Voltage-Min
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
13.05 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
2400 W
Trim/Adjustable Output
YES
Width
60.6 mm
Want to compare parts?
  1. NQ40W40HGC60NRS-G
    SynQor
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NQ40W40HGC60NRS-G by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NQ40W40HGC60NRS-G by SynQor

Select Manufacturer
Which Manufacturer of NQ40W40HGC60NRS-G would you like to use for your alert(s)?
  • Please alert me when NQ40W40HGC60NRS-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NQ40W40HGC60NRS-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NQ40W40HGC60NRS-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NQ40W40HGC60NRS-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NQ40W40HGC60NRS-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NQ40W40HGC60NRS-G by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: