NQ04033VMA15PRS
SynQor
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11

Overview of NQ04033VMA15PRS by SynQor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for NQ04033VMA15PRS by SynQor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25
RFQ

CAD Models for NQ04033VMA15PRS by SynQor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NQ04033VMA15PRS by SynQor

NQ04033VMA15PRS
SynQor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNQOR INC
Part Package Code
SFM
Package Description
,
Pin Count
11
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-P11
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Output Voltage-Max
3.63 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Finish
TIN OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Total Power Output-Max
49.5 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. NQ04033VMA15PRS
    SynQor
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11
    VS

Related Parts for NQ04033VMA15PRS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NQ04033VMA15PRS by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NQ04033VMA15PRS by SynQor

Select Manufacturer
Which Manufacturer of NQ04033VMA15PRS would you like to use for your alert(s)?
  • Please alert me when NQ04033VMA15PRS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NQ04033VMA15PRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NQ04033VMA15PRS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NQ04033VMA15PRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NQ04033VMA15PRS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NQ04033VMA15PRS by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: