Part Details for NQ0221100000G by Anytek Technology Corporation Ltd
Overview of NQ0221100000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NQ0221100000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-5213-1-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 4MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3334 In Stock |
|
$0.3838 / $1.1700 | Buy Now |
DISTI #
72303542
|
RS | NQ-4.0-2P, Natural, color,, ,SMT, type, W/O, flange | Amphenol - Anytek NQ0221100000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4490 / $0.4790 | RFQ |
DISTI #
ANYNQ0221100000G
|
Heilind Electronics | NQ-4.0-2P NATURAL COLOR SMT T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3982 / $0.5986 | Buy Now |
DISTI #
ANYNQ0221100000G
|
Interstate Connecting Components | NQ-4.0-2P NATURAL COLOR SMT T | 0 |
|
Buy Now |