Part Details for NQ0221100000G by Amphenol Corporation
Overview of NQ0221100000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NQ0221100000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NQ0221100000G
|
Avnet Americas | Conn PC Board Terminal Block 2 Position 4mm RA Surface Mount 9A - Bulk (Alt: NQ0221100000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4101 / $0.4405 | Buy Now |
DISTI #
649-NQ02211000J0G
|
Mouser Electronics | Fixed Terminal Blocks Term Bk,SMT,2P,4mm Natural, 18-24AWG RoHS: Compliant | 330 |
|
$0.3830 / $1.1700 | Buy Now |
Part Details for NQ0221100000G
NQ0221100000G CAD Models
NQ0221100000G Part Data Attributes:
|
NQ0221100000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NQ0221100000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, LIQUID CRYSTAL POLYMER | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 9 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |