Part Details for NPXH1001C471MF by YMIN
Overview of NPXH1001C471MF by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPXH1001C471MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470uF 16V ��20% Plugin,D5.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS | 840 |
|
$0.1056 / $0.1929 | Buy Now |