Part Details for NPXE1201A152MF by Bolymin Inc
Overview of NPXE1201A152MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPXE1201A152MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 1500uF 20% PluginD10xL12mm Solid Capacitors ROHS | 477 |
|
$0.0478 / $0.1706 | Buy Now |