There are no models available for this part yet.
Overview of NPXD1401E681MJTM by YMIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NPXD1401E681MJTM by YMIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 680uF 25V 20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | 445 |
|
$0.1934 / $0.3626 | Buy Now |