Part Details for NPXC1001V181MJTM by YMIN
Overview of NPXC1001V181MJTM by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPXC1001V181MJTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 180uF 35V 20% Plugin,D6.3xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS | 998 |
|
$0.1125 / $0.2055 | Buy Now |