Part Details for NPXC1001C561MJTM by Bolymin Inc
Overview of NPXC1001C561MJTM by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPXC1001C561MJTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 560uF 20% PluginD6.3xL10mm Solid Capacitors ROHS | 35 |
|
$0.1184 / $0.1244 | Buy Now |