Part Details for NPX473K310VX2MTBF by NIC Components Corp
Overview of NPX473K310VX2MTBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX473K310VX2MTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPX473K310VX2MTBF
|
Avnet Americas | Cap Film 0.047uF 310VAC PP 10% (13 X 5 X 11mm) Radial 10mm 100°C Ammo Pack - Ammo Pack (Alt: NPX473K310VX2MTBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1107 / $0.1238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1160 | Buy Now |
Part Details for NPX473K310VX2MTBF
NPX473K310VX2MTBF CAD Models
NPX473K310VX2MTBF Part Data Attributes
|
NPX473K310VX2MTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPX473K310VX2MTBF
NIC Components Corp
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for NPX473K310VX2MTBF
This table gives cross-reference parts and alternative options found for NPX473K310VX2MTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPX473K310VX2MTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463F2470DQN0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | NPX473K310VX2MTBF vs R463F2470DQN0K |
NPX473K310VX2MF | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPX473K310VX2MTBF vs NPX473K310VX2MF |
463F2470DQN0K | Film Capacitor, Polypropylene, 630V, 0.047uF, 5120 | KEMET Corporation | NPX473K310VX2MTBF vs 463F2470DQN0K |