Part Details for NPX223K310VX2F by NIC Components Corp
Overview of NPX223K310VX2F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX223K310VX2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPX223K310VX2F
|
Avnet Americas | Safety Capacitor, 0.022 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: NPX223K310VX2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0891 / $0.0996 | Buy Now |
|
Future Electronics | NPX Series 22 nF 310 VAC ±10% LS=15 mm X2 Suppression Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0988 / $0.1140 | Buy Now |
Part Details for NPX223K310VX2F
NPX223K310VX2F CAD Models
NPX223K310VX2F Part Data Attributes
|
NPX223K310VX2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPX223K310VX2F
NIC Components Corp
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for NPX223K310VX2F
This table gives cross-reference parts and alternative options found for NPX223K310VX2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPX223K310VX2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPX223K310VX2TBF | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPX223K310VX2F vs NPX223K310VX2TBF |
R463I2220DQ01K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | NPX223K310VX2F vs R463I2220DQ01K |