Part Details for NPTM103J250TR by NIC Components Corp
Overview of NPTM103J250TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPTM103J250TR
NPTM103J250TR CAD Models
NPTM103J250TR Part Data Attributes
|
NPTM103J250TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPTM103J250TR
NIC Components Corp
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NPTM103J250TR
This table gives cross-reference parts and alternative options found for NPTM103J250TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPTM103J250TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PPT103JT | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | NPTM103J250TR vs 250PPT103JT |
250PPT103JB | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | NPTM103J250TR vs 250PPT103JB |
250PPT103JC | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | NPTM103J250TR vs 250PPT103JC |
250PPT103JX | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | NPTM103J250TR vs 250PPT103JX |