NPTC392KFMS-RC
Sullins Connector Solutions
Description: Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking

Overview of NPTC392KFMS-RC by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NPTC392KFMS-RC by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S5709-ND
DigiKey CONN HDR 78POS 0.1 TIN SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $3.8987
$3.8987 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube 0
Tube
  • 1,000 $4.3900
$4.3900 Buy Now

CAD Models for NPTC392KFMS-RC by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPTC392KFMS-RC by Sullins Connector Solutions

NPTC392KFMS-RC
Sullins Connector Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.197 inch
Body Length
3.92 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
78
Want to compare parts?
  1. NPTC392KFMS-RC
    Sullins Connector Solutions
    Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPTC392KFMS-RC by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPTC392KFMS-RC by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of NPTC392KFMS-RC would you like to use for your alert(s)?
  • Please alert me when NPTC392KFMS-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPTC392KFMS-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPTC392KFMS-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPTC392KFMS-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPTC392KFMS-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPTC392KFMS-RC by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: