-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPTC022KFMS-RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5672-ND
|
DigiKey | CONN HDR 4POS 0.1 TIN SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
5078 In Stock |
|
$0.3536 / $0.6700 | Buy Now |
|
Future Electronics | 4 Position Dual Row 2.54 mm Pitch Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$0.3980 | Buy Now |
DISTI #
SULNPTC022KFMS-RC
|
Heilind Electronics | Americas - 300 in Stock |
|
$0.5396 / $0.6652 | Buy Now | |
DISTI #
SULNPTC022KFMS-RC
|
Interstate Connecting Components | 100 |
|
$0.5396 / $0.6652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPTC022KFMS-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPTC022KFMS-RC
Sullins Connector Solutions
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.197 inch | |
Body Length | 0.22 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |