Part Details for NPS62-M by Artesyn Embedded Technologies
Results Overview of NPS62-M by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPS62-M Information
NPS62-M by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NPS62-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R8993
|
Newark | Power Supply, Ac-Dc, Medical, 5V, 11A, Power Supply Applications:Medical, No. Of Outputs:1 Output,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$35.9500 / $41.4800 | Buy Now |
DISTI #
000000000005108781
|
Sager | Switching Power Supplies 5v output 60W 2x4 Medical &non-Medical Min Qty: 1 | 0 |
|
$30.2800 / $34.3000 | Buy Now |
Part Details for NPS62-M
NPS62-M CAD Models
NPS62-M Part Data Attributes
|
NPS62-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NPS62-M
Artesyn Embedded Technologies
POWER SUP MED&ITE 5V 60W 2"X4"
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Date Of Intro | 2019-01-30 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 11 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for NPS62-M
This table gives cross-reference parts and alternative options found for NPS62-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPS62-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPS42-T | Emerson Embedded Power | Check for Price | 1-OUTPUT 55W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10 | NPS62-M vs LPS42-T |
LFMWLT60-1000 | EOS POWER INDIA Pvt | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 51W, Hybrid, MODULE-12 | NPS62-M vs LFMWLT60-1000 |
NPS62-M Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the NPS62-M is -40°C to 85°C, with a derating of 1°C per 1,000 feet above sea level.
-
Yes, the NPS62-M can be used in a redundant configuration to provide high availability and fault tolerance. Artesyn provides guidelines for implementing redundancy in the product manual.
-
The hold-up time for the NPS62-M is 16ms, which is the time the power supply can maintain output voltage regulation during a loss of input power.
-
Yes, the NPS62-M is designed to meet the requirements of the Network Equipment Building System (NEBS) standard, which is a set of guidelines for telecommunications equipment.
-
The MTBF for the NPS62-M is 550,000 hours, which is calculated according to the Telcordia SR-332 standard.