-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear & Switching Power Supplies 45W 24V 1.875A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2913
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 90 V, 264 V, 45 W, 24 V, 1.9 A Rohs Compliant: Yes |Artesyn Embedded Technologies NPS45-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7000 / $32.5200 | Buy Now |
DISTI #
826-NPS45-M
|
Mouser Electronics | Switching Power Supplies 45W 24V 1.875A RoHS: Compliant | 55 |
|
$30.5300 / $35.7800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - Medical - 24VDC - 1.9A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
25 In Stock |
|
$23.9000 / $32.0700 | Buy Now |
DISTI #
000000000005108779
|
Sager | Switching Power Supplies 45W 24V 1.875A Min Qty: 1 | 40 |
|
$24.6200 / $26.7900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Open Frame - Medical - 24VDC - 1.9A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
25 In Stock |
|
$23.9000 / $32.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPS45-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NPS45-M
Artesyn Embedded Technologies
Linear & Switching Power Supplies 45W 24V 1.875A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Additional Feature | 127V TO 300 VDC OPERATING VOLTAGE AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UKCA, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.9 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |