Part Details for NPS44-M by Advanced Energy Industries Inc
Overview of NPS44-M by Advanced Energy Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPS44-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPS44-M-ND
|
DigiKey | AC/DC CONVERTER 15V 45W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1383 / $35.9100 | Buy Now |
DISTI #
NPS44-M
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 3A 45W 8-Pin - Bulk (Alt: NPS44-M) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1388 | Buy Now |
DISTI #
826-NPS44-M
|
Mouser Electronics | Switching Power Supplies 45W 15V 3A RoHS: Compliant | 46 |
|
$30.0600 / $35.7800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - Medical - 15VDC - 3A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
40 On Order |
|
$28.6100 / $43.8900 | Buy Now |
DISTI #
NPS44-M
|
Avnet Abacus | (Alt: NPS44-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AC-DC Power Supply - Open Frame - Medical - 15VDC - 3A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
40 On Order |
|
$28.6100 / $43.8900 | Buy Now |
Part Details for NPS44-M
NPS44-M CAD Models
NPS44-M Part Data Attributes
|
NPS44-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
NPS44-M
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, CUL, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 127 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 25.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |