Part Details for NPS3000VVT1 by NXP Semiconductors
Overview of NPS3000VVT1 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Medical Imaging
Telecommunications
Communication and Networking
Price & Stock for NPS3000VVT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4380
|
Newark | Diff P +/- 0.5Kpa/Tr Reel 7" Q1 Ndp Rohs Compliant: Yes |Nxp NPS3000VVT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
NPS3000VVT1
|
Avnet Americas | Diff P +/- 0.5kPa - Tape and Reel (Alt: NPS3000VVT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NPS3000VVT1
|
Avnet Silica | (Alt: NPS3000VVT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NPS3000VVT1
|
EBV Elektronik | (Alt: NPS3000VVT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |