Part Details for NPS-N-BK-T4 by ITT Interconnect Solutions
Results Overview of NPS-N-BK-T4 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPS-N-BK-T4 Information
NPS-N-BK-T4 by ITT Interconnect Solutions is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NPS-N-BK-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPS-N-BK-T4-ND
|
DigiKey | CONN PNL SOURCE 1P SILV THREADED Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.6480 | Buy Now |
DISTI #
NPS-N-BK-T4
|
Avnet Americas | Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: NPS-N-BK-T4) Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$101.8540 / $147.6630 | Buy Now |
DISTI #
965-NPS-N-BK-T4
|
Mouser Electronics | Heavy Duty Power Connectors NPSNBKT4 RoHS: Compliant | 0 |
|
$144.0100 / $154.2700 | Order Now |
DISTI #
ITTNPS-N-BK-T4
|
Heilind Electronics | NPS-N-BK-T4 | Americas - 0 in Stock |
|
$124.4925 / $172.3637 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.0000 / $136.7200 | Buy Now |
DISTI #
ITTNPS-N-BK-T4
|
Interstate Connecting Components | NPS-N-BK-T4 | 0 |
|
$124.4925 / $172.3637 | Buy Now |
DISTI #
AN002400N
|
Avnet Abacus | Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port (Alt: AN002400N) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$130.0000 / $136.7200 | Buy Now |
Part Details for NPS-N-BK-T4
NPS-N-BK-T4 CAD Models
NPS-N-BK-T4 Part Data Attributes
|
NPS-N-BK-T4
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NPS-N-BK-T4
ITT Interconnect Solutions
Mains Power Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.97 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |