Part Details for NPS-3-BL-T6-SC by ITT Interconnect Solutions
Overview of NPS-3-BL-T6-SC by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPS-3-BL-T6-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPS-3-BL-T6-SC-ND
|
DigiKey | CONN PNL SOURCE 1P SILV THREADED Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.8210 | Buy Now |
DISTI #
965-NPS-3-BL-T6-SC
|
Mouser Electronics | Heavy Duty Power Connectors NPS3BLT6SC RoHS: Compliant | 0 |
|
$229.2500 / $237.7800 | Order Now |
Part Details for NPS-3-BL-T6-SC
NPS-3-BL-T6-SC CAD Models
NPS-3-BL-T6-SC Part Data Attributes:
|
NPS-3-BL-T6-SC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NPS-3-BL-T6-SC
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.97 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |