There are no models available for this part yet.
Overview of NPPN132AFEN-RC by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPPN132AFEN-RC by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPPN132AFEN-RC-ND
|
DigiKey | CONN HDR 26POS 0.079 GOLD PCB Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9261 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.0100 | Buy Now |
CAD Models for NPPN132AFEN-RC by Sullins Connector Solutions
Part Data Attributes for NPPN132AFEN-RC by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.157 inch
|
Body Depth
|
1.7 inch
|
Body Length
|
1.024 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Alternate Parts for NPPN132AFEN-RC
This table gives cross-reference parts and alternative options found for NPPN132AFEN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPPN132AFEN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1312-26-W2-02-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | NPPN132AFEN-RC vs 1312-26-W2-02-1 |
1382S26MW2P | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Leoco USA Corp | NPPN132AFEN-RC vs 1382S26MW2P |
1312-26-W2-02-0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | NPPN132AFEN-RC vs 1312-26-W2-02-0 |
900P-213-502 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | NPPN132AFEN-RC vs 900P-213-502 |
FUB-PP1780-4X42 | Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | NPPN132AFEN-RC vs FUB-PP1780-4X42 |
1312-26-W2-01-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | NPPN132AFEN-RC vs 1312-26-W2-01-1 |
0155D-26-30-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | NPPN132AFEN-RC vs 0155D-26-30-1 |
1312-26-W2-10-0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | NPPN132AFEN-RC vs 1312-26-W2-10-0 |
1382S26MU2P | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Leoco USA Corp | NPPN132AFEN-RC vs 1382S26MU2P |
FCN-723J026/2-HN | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Receptacle | FUJITSU Limited | NPPN132AFEN-RC vs FCN-723J026/2-HN |