Part Details for NPP-5024 by Quest Technology International Inc
Overview of NPP-5024 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPP-5024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NPP-5024-ND
|
DigiKey | CAT5E UTP PATCH PANEL 24PORT 19 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7234 / $53.6400 | Buy Now |
DISTI #
70235103
|
RS | PatchPanel, Cat5E, 24 Port, 8P8C, 19 In., EIA568A/B, UL | Quest Technology International Inc. NPP-5024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7100 / $50.4300 | RFQ |
|
Onlinecomponents.com | Cat5e Patch Panel - 24 Port - 19" Rack Mount - 1U. |
3 In Stock |
|
$38.1100 / $119.4100 | Buy Now |
|
Master Electronics | Cat5e Patch Panel - 24 Port - 19" Rack Mount - 1U. |
3 In Stock |
|
$38.1100 / $119.4100 | Buy Now |
DISTI #
10138120
|
TestEquity LLC | Quest Technology NPP-5024 Patch Panel, CAT5E UTP, 24-Port, 19" Rack Mount, 1U, Black | 0 |
|
$56.8000 | Buy Now |