Part Details for NPP-301A-200A by Amphenol Corporation
Overview of NPP-301A-200A by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for NPP-301A-200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPP-301A-200A
|
Avnet Americas | Pressure sensor, uncomp. - Rail/Tube (Alt: NPP-301A-200A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 1121 |
|
$4.0750 / $7.5422 | Buy Now |
DISTI #
59P7116
|
Avnet Americas | Pressure sensor, uncomp. - Bulk (Alt: 59P7116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 33 Partner Stock |
|
$7.3800 / $7.8900 | Buy Now |
DISTI #
527-NPP-301A-200A
|
Mouser Electronics | Board Mount Pressure Sensors 30 PSIA Non-Ported RoHS: Not Compliant | 282 |
|
$6.9600 | Buy Now |
DISTI #
NPP301A200A
|
TTI | Board Mount Pressure Sensors PRESS SEN MEDIA ISO 200KPA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$5.9500 | Buy Now |
DISTI #
NPP-301A-200A
|
Avnet Americas | Pressure sensor, uncomp. - Rail/Tube (Alt: NPP-301A-200A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 1121 |
|
$4.0750 / $7.5422 | Buy Now |
DISTI #
59P7116
|
Avnet Americas | Pressure sensor, uncomp. - Bulk (Alt: 59P7116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 33 Partner Stock |
|
$7.3800 / $7.8900 | Buy Now |
Part Details for NPP-301A-200A
NPP-301A-200A CAD Models
NPP-301A-200A Part Data Attributes:
|
NPP-301A-200A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPP-301A-200A
Amphenol Corporation
Peizoresistive Sensor, Absolute, 40-80mV, Rectangular, Surface Mount, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IT IS HAVING 0.20 PERCENT STATIC ACCURACY AND OFFSET 10 MV/V | |
Body Breadth | 4.1 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 5.1 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 40-80mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |